Samsung Electro-MechanicsCIGW201610GH1R0MLEInductor Surface Mount
Inductor Power Wirewound 1uH 20% 1MHz Metal 2.7A 0.054Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Metal | |
| 1u | |
| 30 | |
| 20% | |
| 1M | |
| 2.7 | |
| 3.8 | |
| 0.054 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

