Samsung Electro-MechanicsCIGT201610LHR24MNEInductor Surface Mount
Inductor Power Thin Film 0.24uH 20% 1MHz Metal 4.7A 0.019Ohm DCR 0806 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Thin Film | |
| Metal | |
| 0.24u | |
| 30 | |
| 20% | |
| 1M | |
| 4.7 | |
| 5.9 | |
| 0.019 | |
| 2 | |
| 0806 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.8 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

