Samsung Electro-MechanicsCIGT160808XMR24MNCInductor Surface Mount
Inductor Power Shielded Thin Film 0.24uH 20% 1MHz Metal 4.3A 0.024Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Thin Film | |
| Shielded | |
| Metal | |
| 0.24u | |
| 30 | |
| 20% | |
| 1M | |
| 4.3 | |
| 4.1 | |
| 0.024 | |
| 2 | |
| 0603 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 1.8 | |
| Surface Mount | |
| 1 | |
| 0.8 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

