Samsung Electro-MechanicsCIC21P221NEFerrite Beads
Ferrite Beads Multi-Layer 220Ohm 25% 100MHz 2A 0.05Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Multi-Layer | |
| 100M | |
| 220 | |
| 2 | |
| 25% | |
| 0.05 | |
| -55 | |
| 125 | |
| 2.2 | |
| Surface Mount | |
| 0805 | |
| Tape and Reel | |
| 1.45 | |
| 1.1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
