BournsCI160808-R18JInductor Surface Mount

Inductor RF Multi-Layer 0.18uH 5% 50MHz 8Q-Factor Ceramic 0.3A 2.7Ohm DCR 0603 T/R

This chip CI160808-R18J surface mount inductor from Bourns is ideal for saving valuable space on a PCB. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device is made with multi-layer technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 2.7 Ohm. It has an inductance of 180n H. It has a tolerance of 5%. Its test frequency is 50M Hz, while its minimum self-resonant frequency is 400M Hz. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.

8,000 parts: Ships in 2 days

    Total$111.20Price for 4000

    • (4000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2444+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      China
      • In Stock: 8,000 parts
      • Price: $0.0278

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.