BournsCI160808-12NJInductor Surface Mount
Inductor RF Multi-Layer 0.012uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.4Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.012u | |
| 5% | |
| 100M | |
| 0.3 | |
| 0.4 | |
| 12 | |
| 100M | |
| 2600M | |
| 2 | |
| 0603 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this chip CI160808-12NJ surface mount inductor from Bourns to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 300m A with a maximum resistance of 400m Ohm. It has a tolerance of 5%. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 1.65G Hz. It has an inductance of 12n H.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

