BournsCI100505-15NJInductor Surface Mount
Inductor RF Multi-Layer 0.015uH 5% 100MHz 8Q-Factor Ceramic 0.2A 0.46Ohm DCR 0402 T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CI100505-15NJ | |
| Automotive | No |
| PPAP | No |
| RF | |
| Multi-Layer | |
| Ceramic | |
| 0.015u | |
| 5% | |
| 100M | |
| 0.2 | |
| 0.46 | |
| 8 | |
| 100M | |
| 2300M | |
| 2 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.05 | |
| Surface Mount | |
| 0.55 | |
| 0.55 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this chip CI100505-15NJ surface mount inductor from Bourns is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 105 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 2.3G Hz. This device utilizes multi-layer technology. This SMD inductor has a maximum DC current of 200m A with a maximum resistance of 460m Ohm. It has a tolerance of 5%. It has an inductance of 15n H.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

