BournsCHV2512-FX-1003ELFResistor Fixed Single-Surface Mount

Res Thick Film 2512 100K Ohm 1% 1W ±100ppm/°C Pad SMD T/R

This is a CHV2512-FX-1003ELF fixed single surface-mount resistor from Bourns. This durable part has a power rating of 1 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 1%. This device is made with thick film technology. This product is 6.4 mm long, 0.6 mm tall and 3.2 mm deep.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 4000 Minimum 4000
  • Manufacturer Lead Time:
    14 weeks
    • Price: $0.2184
    1. 4000+$0.2184

Design AI-powered medical devices

Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.