COSELCHS60483R3DC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 1-OUT 3.3V 18A 59.4W 8-Pin DIP Module
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Isolated | |
| 1 | |
| 36 | |
| 48 | |
| 76 | |
| 3.3 | |
| 18 | |
| 59.4 | |
| 2250VDC | |
| DC/DC | |
| No | |
| 10mV | |
| 10mV | |
| 91.5(Typ) | |
| Negative | |
| -40 | |
| 85 | |
| 15 | |
| Fixed | |
| Mounting | Through Hole |
| Package Width | 19.05 mm |
| Package Length | 23.36 mm |
| PCB changed | 8 |
| Standard Package Name | DIP |
| Supplier Package | DIP Module |
| 8 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

