VishayCHPHT1206K2000FGTResistor Fixed Single-Surface Mount
Res Thick Film 1206 200 Ohm 1% 0.025W ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 200 | |
| 1% | |
| 200 | |
| No | |
| 0.025 | |
| Thick Film | |
| -55 | |
| 230 | |
| ±100 | |
| 100 to 250 | |
| No | |
| No | |
| No | |
| 1206 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 1206 | |
| 3 | |
| 1.73 | |
| 0.38 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

