VishayCHPHT0805K1002FGTResistor Fixed Single-Surface Mount
Res Thick Film 0805 10K Ohm 1% 0.02W ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.30 | |
| Automotive | No |
| PPAP | No |
| 10K | |
| 1% | |
| 150 | |
| No | |
| 0.02 | |
| Thick Film | |
| -55 | |
| 230 | |
| ±100 | |
| 100 to 245 | |
| No | |
| No | |
| No | |
| 0805 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0805 | |
| 1.85 | |
| 1.25 | |
| 0.38 | |
| 0.004 | |
| Surface Mount |
The CHPHT0805K1002FGT fixed single surface-mount resistor from Vishay makes it easy to add resistors to your circuit board. This dependable part has a power rating of 0.02 W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes thick film technology. This part has an operating temperature of -55 to 230 °C. This product is 1.85 mm long, 0.38 mm tall and 1.25 mm deep. It has a tolerance of 1%.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

