VishayCHP2208L36R0JBTResistor Fixed Single-Surface Mount
Res Thick Film 2208 36 Ohm 5% 0.75W(3/4W) ±200ppm/°C Pad SMD T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| 36 | |
| 5% | |
| 200 | |
| No | |
| 0.75 (3/4) | |
| Thick Film | |
| -55 | |
| 155 | |
| ±200 | |
| 70 to 155 | |
| No | |
| No | |
| No | |
| Epoxy | |
| 2208 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 2208 | |
| 5.58 | |
| 2 | |
| 0.5 | |
| 0.021 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

