TT Electronics / IRCCHP1/8504870FBLKResistor Fixed Single-Surface Mount
Res Metal Glaze 0203(1206) 487 Ohm 1% 0.25W(1/4W) ±50ppm/°C Melf Pad SMD Bulk Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| 8533.21.00.40 | |
| Automotive | Yes |
| PPAP | Unknown |
| 487 | |
| 1% | |
| 200 | |
| No | |
| 0.25 (1/4) | |
| Metal Glaze | |
| -55 | |
| 150 | |
| ±50 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 0203(1206) | |
| Pad | |
| 2 | |
| Bulk | |
| Melf | |
| Cylindrical | |
| 0203(1206) | |
| 1.45 | |
| 3.25 | |
| Surface Mount |
The CHP1/8504870FBLK fixed single surface-mount resistor from IRC (TT electronics) makes it easy to add resistors to your circuit board. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 487 Ohm. Its temperature coefficient is ±50 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 3.25 mm long. This part has an operating temperature of -55 to 150 °C. It has a tolerance of 1%. This device utilizes metal glaze technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

