TT Electronics / IRCCHP110030R1F7Resistor Fixed Single-Surface Mount
Res Metal Glaze 2512 30.1 Ohm 1% 1W ±100ppm/°C Melf Pad SMD T/R Automotive AEC-Q200
| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 30.1 | |
| 1% | |
| 350 | |
| No | |
| 1 | |
| Metal Glaze | |
| 150 | |
| ±100 | |
| 70 to 150 | |
| No | |
| No | |
| No | |
| 2512 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| Melf | |
| Cylindrical | |
| 2512 | |
| 2.01 | |
| 6.38 | |
| Surface Mount |
Use this CHP110030R1F7 fixed single surface-mount resistor from IRC (TT electronics) to obtain a visually clean layout. This product has a resistance value of 30.1 Ohm. This dependable part has a power rating of 1 W. Its temperature coefficient is ±100 ppm/°C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 1%. This product is 6.38 mm long. This device utilizes metal glaze technology.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

