Reduced Price
NIDEC Copal ElectronicsCHP-081TASwitch DIP
Switch DIP OFF ON SPST 8 Piano 0.1A 24VDC J-Lead 1.27mm SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Piano Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.1@6VDC | |
| 100 | |
| 24 | |
| 500VAC | |
| 1000 | |
| 50 | |
| 0.75 | |
| No | |
| Surface Mount | |
| J-Lead | |
| 1.27 | |
| 16 | |
| 8.89 | |
| 5.08 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 0.43 | |
| 12.2 | |
| 6.65 | |
| 4.6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

