25-50% Off
InvenSenseCH201-00ABRProximity Sensors
Proximity Sensor Ultrasonic 500cm 1.62V to 1.98VDC 8-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Ultrasonic | |
| IC | |
| 5000 | |
| >=1200 | |
| 400000 | |
| 1.62 to 1.98 | |
| 1.8 | |
| 1.98 | |
| -40 | |
| 85 | |
| Rectangular | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.26 |
| Package Width | 3.5 |
| Package Length | 3.5 |
| PCB changed | 8 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

