Cermetek MicroElectronics, IncCH1794A ETModem Chip
Modem Chip Single 57.6Kbps 22-Pin
| Not Compliant | |
| 5A991b.2. | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Single Chip | |
| 56Kbps to 256Kbps | |
| High Speed Modem | |
| 57.6Kbps | |
| Cable | |
| 3|4.5 | |
| 3.3|5 | |
| 3.6|5.5 | |
| 52|62 | |
| Analog | |
| -40 | |
| 85 | |
| Mounting | Through Hole |
| Package Height | 13.21 mm |
| Package Width | 25.65 mm |
| Package Length | 32.26 mm |
| PCB changed | 22 |
| 22 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
