| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8471.80.40.00 |
| Automotive | Unknown |
| Main Category | Module |
| Maximum Data Rate Range (Kbps) | 2.4 to 20 |
| Maximum Data Rate | 2.4Kbps |
| Subcategory | Data/Fax/Voice |
| Host Interface | EIA-232E|V.24 |
| Transmission Media Type | Cable |
| Modulation Technique | FSK |
| Minimum Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5V |
| Maximum Operating Supply Voltage | 5.25V |
| Typical Supply Current (mA) | 58 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Mounting | Through Hole |
| Package Height | 13.21 |
| Package Width | 25.65 |
| Package Length | 32.26 |
| PCB changed | 22 |
| Pin Count | 22 |
| Lead Shape | Through Hole |