VishayCH0402-15RJFPTResistor Fixed Single-Surface Mount
Res Thin Film 0402 15 Ohm 5% 0.3W ±100ppm/°C Pad SMD T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| 15 | |
| 5% | |
| 37 | |
| No | |
| 0.05 (1/20) | |
| Thin Film | |
| ±100 | |
| No | |
| No | |
| No | |
| 0402 | |
| Pad | |
| 2 | |
| Tape and Reel | |
| SMD | |
| Rectangular | |
| 0402 | |
| 1 | |
| 0.6 | |
| 0.5 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

