VishayCH02016-500RGFWResistor Fixed Single-Surface Mount
Res Thin Film 02016 500 Ohm 2% 0.1W(1/10W) ±100ppm/°C Pad SMD Waffle
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
