Illinois CapacitorCGS472T450X5CCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 4700uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.031 Ohm 10.9A 2000h 85°C

This electrolytic CGS472T450X5C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 4700uF. Its leakage current is 6000@5Min μA. The CGS472T450X5C aluminum electrolytic capacitor has a screw terminal termination style. This product is 130.175(Max) mm tall with a diameter of 76.2(Max) mm.

1 part: Ships in 3 days

    Total$260.23Price for 1

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 1 part
      • Price: $260.23

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.