| Not Compliant | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Clock Driver | |
| 1:4 | |
| 16 | |
| 125(Typ) | |
| 5@3.3V|4.5@5V | |
| 5 | |
| TTL | |
| TTL | |
| 3 | |
| 3.3|5 | |
| 5.25 | |
| 0 | |
| 70 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 11.43 |
| Package Length | 11.43 |
| PCB changed | 28 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 28 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

