Illinois CapacitorCGS251T350R3CCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 250uF 350V -10% to 50% (34.93 X 79.38mm) Clamp Mount Screw 0.478 Ohm 1.4A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 250uF | |
| -10% to 50% | |
| 350VDC | |
| 0.478 | |
| Standard | |
| 1.4 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 34.93 X 79.38 | |
| -40 | |
| 85 | |
| 34.93(Max) | |
| 79.38(Max) |
Cornell Dubilier has you covered with their pure aluminum electrolytic CGS251T350R3C electrolytic capacitor, designed to filter out lower frequencies. It can withstand a voltage of 350 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its capacitance value is 250uF. Its leakage current is 6000@5Min μA. The CGS251T350R3C aluminum electrolytic capacitor has a screw terminal termination style. This product is 79.375(Max) mm tall with a diameter of 34.925(Max) mm.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

