Illinois CapacitorCGS222U075R2CCapacitor Aluminum Electrolytic

Cap Aluminum Lytic 2200uF 75V -10% to 75% (34.93 X 53.98mm) Clamp Mount Screw 0.041 Ohm 4.2A 2000h 85°C

Using the aluminum anode based electrolytic CGS222U075R2C electrolytic capacitor, developed by Cornell Dubilier, you can filter out lower signal frequencies. It can withstand a voltage of 75 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. This product is 53.975(Max) mm tall with a diameter of 34.925(Max) mm. The CGS222U075R2C aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 6000@5Min μA. Its capacitance value is 2200uF.

4 parts: Ships in 3 days

    Total$87.34Price for 2

    • Ships in 3 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      United States of America
      • In Stock: 4 parts
      • Price: $43.67

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.