10-25% Off
Illinois CapacitorCGS152T450X5CCapacitor Aluminum Electrolytic
Cap Aluminum Lytic 1500uF 450V -10% to 50% (76.2 X 130.18mm) Clamp Mount Screw 0.057 Ohm 8.1A 2000h 85°C
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.85 | |
| Automotive | No |
| PPAP | No |
| Electrolytic | |
| 1500uF | |
| -10% to 50% | |
| 450VDC | |
| 0.057 | |
| Standard | |
| 8.1 | |
| 6000@5Min | |
| 2000 | |
| Polar | |
| Aluminum Cylindrical Can | |
| Clamp Mount | |
| Screw | |
| 2 | |
| 76.2 X 130.18 | |
| -40 | |
| 85 | |
| 76.2(Max) | |
| 130.18(Max) |
This electrolytic CGS152T450X5C aluminum capacitor from Cornell Dubilier has an anode consisting of pure aluminum foil and is used to filter lower frequencies. It can withstand a voltage of 450 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 6000@5Min μA. This product is 130.175(Max) mm tall with a diameter of 76.2(Max) mm. Its capacitance value is 1500uF. The CGS152T450X5C aluminum electrolytic capacitor has a screw terminal termination style.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

