50-75% Off
TDKCGB2A3JB0J105K033BBCapacitor Ceramic Multilayer
Cap Ceramic 1uF 6.3V JB 10% Pad SMD 0402 85°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| CGB2A3JB0J105K033BB | |
| Automotive | No |
| PPAP | No |
| 1uF | |
| 10% | |
| 6.3VDC | |
| JB | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 1 X 0.5 X 0.33 | |
| 0402 | |
| -25 | |
| 85 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.33(Max) |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

