50-75% Off
TDKCGA8N4X7T2W474K230KECapacitor Ceramic Multilayer
Cap Ceramic 0.47uF 450V X7T 10% Pad SMD 1812 Soft Termination 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.47uF | |
| 10% | |
| 450VDC | |
| X7T | |
| Soft Termination | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 4.5 X 3.2 X 2.3 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2.3 |
With alternating layers of ceramic acting as the dielectric and electrodes, this CGA8N4X7T2W474K230KE multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 4.5 mm long, 2.3 mm tall and 3.2 mm deep. Its capacitance value is 0.47uF. This device utilizes flexiterm technology. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

