TDKCGA5L3X7S2A225K160ABCapacitor Ceramic Multilayer

Cap Ceramic 2.2uF 100V X7S 10% Pad SMD 1206 125°C T/R Automotive AEC-Q200

Get more with less with TDK's CGA5L3X7S2A225K160AB multilayer ceramic capacitor which uses multiple layers of ceramic and metal to act as dielectric and electrodes. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

Total In Stock: 18,002 parts

Regional Inventory: 2

    Total$0.33Price for 2

    2 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      2
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: $0.1638
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2401+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 2 parts
      • Price: $0.1638
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2547+
      Manufacturer Lead Time:
      12 weeks
      • In Stock: 18,000 parts
      • Price: $0.1929

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.