50-75% Off

TDKCGA4J2X8R1H683K125AACapacitor Ceramic Multilayer

Cap Ceramic 0.068uF 50V X8R 10% Pad SMD 0805 150°C T/R Automotive AEC-Q200

Do you need multiple capacitors for different uses in your electronics project? Look no further, this CGA4J2X8R1H683K125AA multilayer ceramic capacitor from TDK has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has a tolerance of 10%. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. Its capacitance value is 0.068uF.

Import TariffMay apply to this part

10 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      24 weeks
      Minimum Of :
      1
      Maximum Of:
      10
      Country Of origin:
      Japan
         
      • Price: $0.0088
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1621+
      Manufacturer Lead Time:
      24 weeks
      Country Of origin:
      Japan
      • In Stock: 10 parts
      • Price: $0.0088

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.