TDKCGA4C4C0G2W102J060AACapacitor Ceramic Multilayer
Cap Ceramic 0.001uF 450V C0G 5% Pad SMD 0805 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.001uF | |
| 5% | |
| 450VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2 X 1.25 X 0.6 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.6 |
Use its standard classification system to find out what this CGA4C4C0G2W102J060AA multilayer ceramic capacitor from TDK can do for you! It can withstand a voltage of 450 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.001uF. This product is 2 mm long, 0.6 mm tall and 1.25 mm deep. It has a tolerance of 5%.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

