TDKCGA3E2X7R1H333K080AACapacitor Ceramic Multilayer

Cap Ceramic 0.033uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200

This CGA3E2X7R1H333K080AA multilayer ceramic capacitor from TDK can be used in multiple applications and for various purposes. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This product is 1.6 mm long, 0.8 mm tall and 0.8 mm deep. It has a tolerance of 10%. Its capacitance value is 0.033uF.

Import TariffMay apply to this part

Total In Stock: 36,020 parts

Regional Inventory: 20,020

    Total$0.17Price for 20

    20,020 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 weeks
      Minimum Of :
      20
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: $0.0085
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2140+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 20 parts
      • Price: $0.0085
    • (4000)

      Ships in 2 days

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2419+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      Japan
      • In Stock: 20,000 parts
      • Price: $0.0111
    • (4000)

      Ships in 4 days

      Ships from:
      Netherlands
      Date Code:
      2507+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Japan
      • In Stock: 16,000 parts
      • Price: $0.0084

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.