TDKCGA2B2X8R1H151K050BDCapacitor Ceramic Multilayer
Cap Ceramic 150pF 50V X8R 10% Pad SMD 0402 Conductive Epoxy 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 150pF | |
| 10% | |
| 50VDC | |
| X8R | |
| Conductive Epoxy | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

