TDKCGA2B2X7R1E103M050BACapacitor Ceramic Multilayer
Cap Ceramic 0.01uF 25V X7R 20% Pad SMD 0402 125°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.01uF | |
| 20% | |
| 25VDC | |
| Low | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
With alternating layers of ceramic acting as the dielectric and electrodes, this CGA2B2X7R1E103M050BA multilayer ceramic capacitor from TDK achieves a large capacitance in a small package. It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a tolerance of 20%. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 0.01uF.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

