TDKCGA2B2NP01H100D050BACapacitor Ceramic Multilayer
Cap Ceramic 10pF 50V C0G 0.5pF Pad SMD 0402 150°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 10pF | |
| 0.5pF | |
| 50VDC | |
| C0G | |
| Standard | |
| No | |
| Soft Termination | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 X 0.5 X 0.5 | |
| 0402 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 1 | |
| 0.5 | |
| 0.5 |
This CGA2B2NP01H100D050BA multilayer ceramic capacitor from TDK offers high stability and low losses for resonant circuit applications. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 150 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its capacitance value is 10pF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

