BournsCGA0603MLC-24EESD Suppressors

ESD Suppressor TVS Bi-Dir 24V 2-Pin Case 0603(1608Metric) T/R Automotive AEC-Q200

Get protected from high voltage shocks with this tvs CGA0603MLC-24E ESD protection device developed by Bourns. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its capacitance value is 0.05(Typ) pF. It is made in a single configuration.

5,000 parts: Ships in 2 days

    Total$773.50Price for 5000

    • (5000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2538+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Taiwan
      • In Stock: 5,000 parts
      • Price: $0.1547

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.