BournsCGA0402MLC-24GESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 24V 30Vc Automotive AEC-Q200 2-Pin Case 0402(1006Metric) T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | Yes |
| PPAP | Yes |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 1000(Typ) | |
| 1 | |
| 24 | |
| 30(Typ) | |
| 300 | |
| 0.01 | |
| 0.2(Typ) | |
| -55 | |
| 125 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.34 |
| Package Width | 0.5 |
| Package Length | 1 |
| PCB changed | 2 |
| Supplier Package | Case 0402(1006Metric) |
| 2 |
This tvs CGA0402MLC-24G ESD protection device from Bourns, will prevent from a costly fix if your system is to be hit with electrostatic discharge. This device's maximum clamping voltage is 30(Typ) V. This ESD diode has a maximum ESD protection device voltage of ±15(Min)@Air Gap/±8(Min)@Contact Disc kV. This ESD diode has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It is made in a single configuration. Its capacitance value is 0.2(Typ) pF.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

