LittelfuseCG590LSTRGas Discharge Tubes - GDTs
Gas Discharge Tubes 90VDC 5kADC 5AAC 1.5pF Radial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| 550 | |
| 700 | |
| 90 | |
| 5 | |
| 5 | |
| 10 | |
| 1.5 | |
| 300 | |
| 2 | |
| Radial | |
| 8 | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 1.3 | |
| 9.3 | |
| 5 | |
| 5.3 | |
| No | |
| Through Hole |
Ideal for outdoor systems this CG590LSTR gas discharge tube from Littelfuse will dissipate voltage transient to safely get rid of voltage spikes. Its DC sparkover voltage is 90 V, and its impulse discharge current (8x20 us, 10 Hits) is 5 A. This item should be stored between -40 °C and 90 °C. This GDT has a minimum operating temperature of -40 °C and a maximum of 90 °C. It has 2 terminals/electrodes. The CG590LSTR GDT has a solder pad termination style. Mount your GDT on a printed circuit board using surface mount technology to produce the most effective results. This part has a pitch of 8 mm. This product is 9.3 mm long, 5.3 mm tall and 5 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

