LittelfuseCG2600LTRGas Discharge Tubes - GDTs
Gas Discharge Tubes 600VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 1000 | |
| 135 | |
| 1400 | |
| 600 | |
| 20 | |
| 20 | |
| 10 | |
| 1.5 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Tape and Reel | |
| 90 | |
| 0.81 | |
| 6.07 | |
| 8.1 | |
| 8.1 | |
| 8.1 | |
| No | |
| Through Hole |
Lower the chances of equipment failures with this CG2600LTR gas discharge tube from Littelfuse. Its DC sparkover voltage is 600 V. This GDT has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals/electrodes. The CG2600LTR GDT has an axial termination style. This part has a lead diameter of 0.81 mm. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

