California Eastern LaboratoriesCG2430X1-C2RF Switches
RF Switch SP3T 100MHz to 6GHz 20dB 8-Pin TSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.39.00.10 | |
| Automotive | No |
| PPAP | No |
| SP3T | |
| Single SP3T | |
| 1 | |
| 0.00015(Typ) | |
| 100 to 6000 | |
| 6000 | |
| 20 | |
| 0.8 | |
| 31 | |
| pHEMT GaAs | |
| 1.8 to 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 1.5 mm |
| Package Length | 1.5 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

