California Eastern LaboratoriesCG2415M6RF Switches
RF Switch SPDT 500MHz to 6GHz 23dB 6-Pin LeadLess Mini-Mold T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00025 | |
| 500 to 6000 | |
| 6000 | |
| 23 | |
| 0.7 | |
| pHEMT GaAs | |
| 1.8 to 5.3 | |
| -45 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 |
| Package Width | 1.1 |
| Package Length | 1.5 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | LeadLess Mini-Mold |
| 6 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

