California Eastern LaboratoriesCG2409M2-C4RF Switches
RF Switch SPDT 50MHz to 3.8GHz 18dB 6-Pin Mini-Mold T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.0001(Typ) | |
| 50 to 3800 | |
| 3800 | |
| 18 | |
| 0.8 | |
| GaAs MMIC | |
| 1.8 to 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | Mini-Mold |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

