LittelfuseCG2350LGas Discharge Tubes - GDTs
Gas Discharge Tubes 350VDC 20kADC 20AAC 1.5pF Axial Thru-Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.30.80.00 | |
| Automotive | No |
| PPAP | No |
| 750 | |
| 135 | |
| 900 | |
| 350 | |
| 20 | |
| 20 | |
| 10 | |
| 1.5 | |
| 400 | |
| 2 | |
| Axial | |
| 2 | |
| -40 | |
| Bag | |
| 90 | |
| 0.81 | |
| 6.07 | |
| 8.1 | |
| 8.1 | |
| 8.1 | |
| No | |
| Through Hole |
Does your project need protection from potentially damaging transient overvoltage events? Then this CG2350L gas discharge tube from Littelfuse is absolutely essential! Its DC sparkover voltage is 350 V. This GDT has an operating temperature range of -40 °C to 125 °C. It has 2 terminals/electrodes. The CG2350L GDT has an axial termination style. This part has a lead diameter of 0.81 mm. This product is 6.07 mm long, 8.1 mm tall and 8.1 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
