California Eastern LaboratoriesCG2214M6-C2RF Switches
RF Switch SPDT 50MHz to 3GHz 20dB 6-Pin LeadLess Mini-Mold T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00005(Typ) | |
| 50 to 3000 | |
| 3000 | |
| 20 | |
| 0.55 | |
| pHEMT GaAs | |
| 1.8 to 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 1.1 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | LeadLess Mini-Mold |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

