Top Searched
California Eastern LaboratoriesCG2179M2-C4RF Switches
RF Switch SPDT 50MHz to 3GHz 21dB 6-Pin Mini-Mold T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00005(Typ) | |
| 50 to 3000 | |
| 3000 | |
| 21 | |
| 0.65 | |
| pHEMT GaAs | |
| 1.8 to 5.3 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9 mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | Mini-Mold |
| 6 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

