California Eastern LaboratoriesCG2176X3RF Switches
RF Switch SPDT 2.3GHz to 5.85GHz 19dB 6-Pin TSON EP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| SPDT | |
| Single SPDT | |
| 1 | |
| 0.00025 | |
| 2300 to 5850 | |
| 5850 | |
| 19 | |
| 0.75 | |
| pHEMT GaAs | |
| 1.8 to 5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.37 mm |
| Package Width | 1.5 mm |
| Package Length | 1.5 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | TSON EP |
| 6 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

