Top Searched
BournsCG0603MLA-5.5MEVaristors
Var MOV 4VAC/5.5VDC 30A 18V 0603 SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 18 | |
| 4 | |
| 5.5 | |
| 24 | |
| 20% | |
| 1 | |
| 30 | |
| 270 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1 | |
| 0.8 | |
| 0.8 | |
| Surface Mount |
Provide proper variable resistance to your circuit by using this CG0603MLA-5.5ME MOV from Bourns. This device's clamping current is 1 A and clamping voltage is 19 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its tolerance voltage is 20%. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.5 VDC. This product is 1 mm long, 0.8 mm tall and 0.8 mm deep. This device is made with metal oxide technology. This varistor has a voltage of 9.6 V. Its capacitance value is 270pF.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

