Central SemiconductorCFTVS5V0BULC BK PBFREEESD Suppressors
ESD Suppressor Diode TVS Bi-Dir 5V 14Vc 2-Pin SOD-882L Box
| Supplier Unconfirmed | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| TVS | |
| Single | |
| Bi-Directional | |
| 1 | |
| 5 | |
| 14 | |
| 0.5 | |
| 14 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 0.65(Max) |
| Package Length | 1.05(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-882L |
| 2 | |
| Lead Shape | No Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

