SamtecCFT-125-01-L-D-RA-01-SLConnector Memory Card
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA Thru-Hole 2A/Contact Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Compact Flash Card | |
| HDR | |
| 50 | |
| 2 | |
| 1.27 | |
| Solder | |
| Right Angle | |
| Matte Tin Over Nickel | |
| 2/Contact | |
| -55 | |
| 125 | |
| Tube | |
| 47.09 | |
| 31.11 | |
| 6.35 | |
| Through Hole |
Memory cards are great for various needs, store data and other media with the aid of this compact flash card CFT-125-01-L-D-RA-01-SL micro SD connector from Samtec. This HDR connector's 50 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 1.27 mm. It has a header type gender. This is a 2-row connector. It has a right angle body orientation. This device has a maximum current rating of 2 A/contact. CFT-125-01-L-D-RA-01-SL is housed in liquid crystal polymer. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 47.09 mm long, 6.35 mm tall and 31.11 mm deep. It uses the solder termination method. This power entry module has an operating temperature of -55 to 125 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

