KOA Speer ElectronicsCFS1/4CT52R512JResistor Fixed Single-Through Hole
Res Carbon Film 5.1K Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| CFS1/4CT52R512J | |
| Automotive | No |
| PPAP | No |
| 5.1K | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
If you are looking for a cost-effective, easy to solder resistor, the CFS1/4CT52R512J fixed single through-hole resistor from KOA Speer Electronics is the component for you. This product has a resistance value of 5.1K Ohm. This durable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This product is 3.2 mm long. The CFS1/4CT52R512J part has an axial termination style. This device is made with carbon film technology. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

