10-25% Off
KOA Speer ElectronicsCFS1/4CT52R511JResistor Fixed Single-Through Hole
Res Carbon Film 510 Ohm 5% 0.25W(1/4W) -450ppm/°C to 350ppm/°C Conformal Coated AXL T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8533.21.00.50 | |
| Automotive | No |
| PPAP | No |
| 510 | |
| 5% | |
| 250 | |
| 0.25 (1/4) | |
| Carbon Film | |
| -55 | |
| 155 | |
| -450 to 350 | |
| 70 to 155 | |
| No | |
| No | |
| Conformal Coated | |
| Axial | |
| 2 | |
| Not Formed | |
| Tape and Reel | |
| Cylindrical | |
| 1.7 | |
| 3.2 | |
| 0.15 | |
| 0.45 | |
| 14 | |
| Through Hole |
If you are designing a basic printed circuit that requires some resistance between components, the CFS1/4CT52R511J fixed single through-hole resistor from KOA Speer Electronics can offer you a solution. This product has a resistance value of 510 Ohm. This dependable part has a power rating of 0.25 (1/4) W. Its temperature coefficient is -450 to 350 ppm/°C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The CFS1/4CT52R511J part has an axial termination style. This part has an operating temperature of -55 to 155 °C. It has a tolerance of 5%. This device utilizes carbon film technology. This product is 3.2 mm long.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

